Print Page
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.200 (CNY35.256) |
| 10+ | CNY28.590 (CNY32.3067) |
| 100+ | CNY26.670 (CNY30.1371) |
| 250+ | CNY25.390 (CNY28.6907) |
| 500+ | CNY24.400 (CNY27.572) |
| 1000+ | CNY23.700 (CNY26.781) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.20 (CNY35.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-0350-000-001Copy
Order Code2949636
Product Range712/702
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder 712/702 Series Circular Connectors
Connector Body Material-
Product Range712/702
SVHCLead (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
Lead (25-Jun-2025)
For Use With
Binder 712/702 Series Circular Connectors
Product Range
712/702
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045

