Print Page
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.480 (CNY48.0024) |
| 10+ | CNY38.920 (CNY43.9796) |
| 100+ | CNY36.310 (CNY41.0303) |
| 250+ | CNY34.560 (CNY39.0528) |
| 500+ | CNY33.210 (CNY37.5273) |
| 1000+ | CNY32.260 (CNY36.4538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.48 (CNY48.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08-0349-000-001Copy
Order Code2949635
Product Range712/702
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder 712/702 Series Circular Connectors
Connector Body Material-
Product Range712/702
SVHCLead (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
Lead (25-Jun-2025)
For Use With
Binder 712/702 Series Circular Connectors
Product Range
712/702
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041

