Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No02-0055-001Copy
Manufacturer Standard Lead Time17 weeks
Order Code2949623
Product Range581/680/682
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2500+ | CNY1.950 (CNY2.2035) |
| 5000+ | CNY1.900 (CNY2.147) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.10 (CNY32.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No02-0055-001Copy
Manufacturer Standard Lead Time17 weeks
Order Code2949623
Product Range581/680/682
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder Receptacle Circular Connectors
Connector Body Material-
Product Range581/680/682
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Binder Receptacle Circular Connectors
Product Range
581/680/682
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000628
