Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBINDER
Manufacturer Part No02-0055-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2949622
Product Range581/680/682
Your Part Number
433 In Stock
Need more?
433 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.120 (CNY2.3956) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.630 (CNY1.8419) |
| 1000+ | CNY1.500 (CNY1.695) |
| 2500+ | CNY1.420 (CNY1.6046) |
| 5000+ | CNY1.380 (CNY1.5594) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.20 (CNY23.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No02-0055-000Copy
Manufacturer Standard Lead Time16 weeks
Order Code2949622
Product Range581/680/682
Technical Datasheet
Accessory TypeProtection Cap
For Use WithBinder Receptacle Circular Connectors
Connector Body Material-
Product Range581/680/682
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Protection Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
Binder Receptacle Circular Connectors
Product Range
581/680/682
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000629
