Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KNP-0EC15A10K
Order Code1684812
Product RangeP160 Series
Your Part Number
4,937 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
4820 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.980 (CNY15.7974) |
| 10+ | CNY12.000 (CNY13.560) |
| 25+ | CNY10.770 (CNY12.1701) |
| 50+ | CNY10.570 (CNY11.9441) |
| 100+ | CNY10.300 (CNY11.639) |
| 500+ | CNY9.270 (CNY10.4751) |
| 1000+ | CNY8.860 (CNY10.0118) |
| 2500+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.98 (CNY15.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP160KNP-0EC15A10K
Order Code1684812
Product RangeP160 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLogarithmic
Power Rating100mW
Resistance Tolerance± 20%
Product RangeP160 Series
Potentiometer MountingBushing Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length15mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyConductive Plastic
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length24.5mm
Product Width-
Product Height-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCLead (21-Jan-2025)
Product Overview
The P160KNP-0EC15A10K is a 10kΩ 100mW 1-turn 1-gang bushing-mounting Rotary Potentiometer with conductive plastic element, screwdriver slot side adjustment and logarithmic (audio) track taper. The potentiometer has solder lug termination and E-shaft type.
- 100000-cycle Rotational life
- -20 to 70°C Operating temperature range
Technical Specifications
Track Resistance
10kohm
Track Taper
Logarithmic
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
24.5mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
P160 Series
Shaft Diameter
6mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
-
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-20°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for P160KNP-0EC15A10K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007594
