Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBETATHERM
Manufacturer Part No30K6A1BCopy
Manufacturer Standard Lead Time17 weeks
Order Code9707212
Product RangeBetaCurve-1 Series
Your Part Number
545 In Stock
Need more?
545 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.680 (CNY70.8284) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.68 (CNY70.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETATHERM
Manufacturer Part No30K6A1BCopy
Manufacturer Standard Lead Time17 weeks
Order Code9707212
Product RangeBetaCurve-1 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)30kohm
Resistance Tolerance (25°C)± 0.5%
Thermistor MountingThrough Hole
Product RangeBetaCurve-1 Series
NTC MountingThrough Hole
B-Constant4143K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 0.5%
Product Range
BetaCurve-1 Series
B-Constant
4143K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
30kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 30K6A1B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
