Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBETATHERM
Manufacturer Part No2.2K3A1BCopy
Manufacturer Standard Lead Time14 weeks
Order Code9707174
Product RangeBetaCurve-1 Series
Your Part Number
2,525 In Stock
Need more?
2,525 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.060 (CNY81.4278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.06 (CNY81.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETATHERM
Manufacturer Part No2.2K3A1BCopy
Manufacturer Standard Lead Time14 weeks
Order Code9707174
Product RangeBetaCurve-1 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)2.252kohm
Resistance Tolerance (25°C)± 0.5%
Thermistor MountingThrough Hole
Product RangeBetaCurve-1 Series
NTC MountingThrough Hole
Thermistor TerminalsRadial Leaded
B-Constant3892K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BetaCurve-1 series NTC Thermistor features thermally conductive epoxy coating choice of 4 temperature tolerance classifications. The BetaCURVE chip is soldered to 32 AWG Alloy 180 leads and encapsulated in Stycast epoxy resin.
- 2.2 to 100kΩ @ 25°C Resistance range
- Proven stability and reliability
- Alloy lead wires for reduced thermal conductivity
- Interchangeability
- Thermally conductive epoxy coating
- -40 to 125°C Temperature range
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 0.5%
Product Range
BetaCurve-1 Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
2.252kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
B-Constant
3892K
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 2.2K3A1B
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
