Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBETATHERM
Manufacturer Part No100K6A372ICopy
Manufacturer Standard Lead Time17 weeks
Order Code9707298
Product Range100K6A Series
Your Part Number
1,404 In Stock
Need more?
1,404 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.490 (CNY99.9937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.49 (CNY99.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETATHERM
Manufacturer Part No100K6A372ICopy
Manufacturer Standard Lead Time17 weeks
Order Code9707298
Product Range100K6A Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product Range100K6A Series
NTC MountingThrough Hole
B-Constant4143K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length200mm
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 100K6A372I is a 2-pin Interchangeable NTC Thermistor with black Stycast 2850ft epoxy. This NTC thermistor soldered to 30AWG solid silver plated copper with white Kynar insulation.
- -40 to 125°C Operating temperature range
Applications
Safety
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
100K6A Series
B-Constant
4143K
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
200mm
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 100K6A372I
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
