Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBETADUCT
Manufacturer Part No20476074HCopy
Manufacturer Standard Lead Time1 weeks
Order Code3651522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,322.480 (CNY3,754.4024) |
| 5+ | CNY3,221.610 (CNY3,640.4193) |
| 10+ | CNY3,138.240 (CNY3,546.2112) |
| 25+ | CNY3,097.190 (CNY3,499.8247) |
| 50+ | CNY3,026.300 (CNY3,419.719) |
| 100+ | CNY2,959.050 (CNY3,343.7265) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY3,322.48 (CNY3,754.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No20476074HCopy
Manufacturer Standard Lead Time1 weeks
Order Code3651522
Technical Datasheet
External Height - Metric80mm
External Width - Metric80mm
Length - Metric2m
External Height - Imperial3.15"
External Width - Imperial3.15"
Length - Imperial-
Raceway / Duct ColourBlue
Raceway / Duct MaterialNoryl
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
80mm
Length - Metric
2m
External Width - Imperial
3.15"
Raceway / Duct Colour
Blue
Product Range
-
External Width - Metric
80mm
External Height - Imperial
3.15"
Length - Imperial
-
Raceway / Duct Material
Noryl
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
