Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,679.190 (CNY3,027.4847) |
| 5+ | CNY2,627.520 (CNY2,969.0976) |
| 10+ | CNY2,575.840 (CNY2,910.6992) |
| 25+ | CNY2,524.160 (CNY2,852.3008) |
| 50+ | CNY2,472.490 (CNY2,793.9137) |
| 100+ | CNY2,420.800 (CNY2,735.504) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY2,679.19 (CNY3,027.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No20476073H
Order Code3651521
Technical Datasheet
External Height - Metric54mm
External Width - Metric78mm
Length - Metric2m
External Height - Imperial3.07"
External Width - Imperial3.07"
Length - Imperial-
Raceway / Duct ColourBlue
Raceway / Duct MaterialNoryl
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
54mm
Length - Metric
2m
External Width - Imperial
3.07"
Raceway / Duct Colour
Blue
Product Range
-
External Width - Metric
78mm
External Height - Imperial
3.07"
Length - Imperial
-
Raceway / Duct Material
Noryl
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11
