Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,123.720 (CNY5,789.8036) |
| 5+ | CNY4,991.650 (CNY5,640.5645) |
| 10+ | CNY4,891.260 (CNY5,527.1238) |
| 25+ | CNY4,861.790 (CNY5,493.8227) |
| 50+ | CNY4,759.170 (CNY5,377.8621) |
| 100+ | CNY4,659.930 (CNY5,265.7209) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY5,123.72 (CNY5,789.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No20476054HCopy
Order Code3651520
Technical Datasheet
External Height - Metric79mm
External Width - Metric55mm
Length - Metric2m
External Height - Imperial2.17"
External Width - Imperial2.17"
Length - Imperial-
Raceway / Duct ColourBlue
Raceway / Duct MaterialNoryl
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
79mm
Length - Metric
2m
External Width - Imperial
2.17"
Raceway / Duct Colour
Blue
Product Range
-
External Width - Metric
55mm
External Height - Imperial
2.17"
Length - Imperial
-
Raceway / Duct Material
Noryl
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7
