Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,622.660 (CNY1,833.6058) |
| 5+ | CNY1,580.830 (CNY1,786.3379) |
| 10+ | CNY1,549.040 (CNY1,750.4152) |
| 25+ | CNY1,539.710 (CNY1,739.8723) |
| 50+ | CNY1,507.210 (CNY1,703.1473) |
| 100+ | CNY1,475.780 (CNY1,667.6314) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY1,622.66 (CNY1,833.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No20476053HCopy
Order Code3651519
Technical Datasheet
External Height - Metric54mm
External Width - Metric54mm
Length - Metric2m
External Height - Imperial2.13"
External Width - Imperial2.13"
Length - Imperial-
Raceway / Duct ColourBlue
Raceway / Duct MaterialNoryl
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
54mm
Length - Metric
2m
External Width - Imperial
2.13"
Raceway / Duct Colour
Blue
Product Range
-
External Width - Metric
54mm
External Height - Imperial
2.13"
Length - Imperial
-
Raceway / Duct Material
Noryl
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8
