Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBETADUCT
Manufacturer Part No10490054YCopy
Manufacturer Standard Lead Time1 weeks
Order Code3648004
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,477.260 (CNY1,669.3038) |
| 5+ | CNY1,440.810 (CNY1,628.1153) |
| 10+ | CNY1,409.480 (CNY1,592.7124) |
| 25+ | CNY1,395.420 (CNY1,576.8246) |
| 50+ | CNY1,365.970 (CNY1,543.5461) |
| 100+ | CNY1,338.190 (CNY1,512.1547) |
Price for:Pack of 8
Minimum: 1
Multiple: 1
CNY1,477.26 (CNY1,669.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No10490054YCopy
Manufacturer Standard Lead Time1 weeks
Order Code3648004
Technical Datasheet
External Height - Metric75mm
External Width - Metric50mm
Length - Metric2m
External Height - Imperial1.97"
External Width - Imperial1.97"
Length - Imperial6.56ft
Raceway / Duct ColourBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
75mm
Length - Metric
2m
External Width - Imperial
1.97"
Raceway / Duct Colour
Black
Product Range
-
External Width - Metric
50mm
External Height - Imperial
1.97"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12
