Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,352.990 (CNY3,788.8787) |
| 5+ | CNY3,266.560 (CNY3,691.2128) |
| 10+ | CNY3,200.860 (CNY3,616.9718) |
| 25+ | CNY3,181.580 (CNY3,595.1854) |
| 50+ | CNY3,114.430 (CNY3,519.3059) |
| 100+ | CNY3,049.490 (CNY3,445.9237) |
Price for:Pack of 24
Minimum: 1
Multiple: 1
CNY3,352.99 (CNY3,788.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No104760024YCopy
Order Code3651500
Technical Datasheet
External Height - Metric42mm
External Width - Metric20mm
Length - Metric2m
External Height - Imperial0.79"
External Width - Imperial0.79"
Length - Imperial-
Raceway / Duct ColourBlue
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
42mm
Length - Metric
2m
External Width - Imperial
0.79"
Raceway / Duct Colour
Blue
Product Range
-
External Width - Metric
20mm
External Height - Imperial
0.79"
Length - Imperial
-
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8
