Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBETADUCT
Manufacturer Part No10010000YCopy
Manufacturer Standard Lead Time1 weeks
Order Code3651499
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,919.660 (CNY2,169.2158) |
| 5+ | CNY1,861.380 (CNY2,103.3594) |
| 10+ | CNY1,813.210 (CNY2,048.9273) |
| 25+ | CNY1,789.500 (CNY2,022.135) |
| 50+ | CNY1,748.540 (CNY1,975.8502) |
| 100+ | CNY1,709.680 (CNY1,931.9384) |
Price for:Pack of 4
Minimum: 1
Multiple: 1
CNY1,919.66 (CNY2,169.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBETADUCT
Manufacturer Part No10010000YCopy
Manufacturer Standard Lead Time1 weeks
Order Code3651499
Technical Datasheet
External Height - Metric130mm
External Width - Metric107mm
Length - Metric-
External Height - Imperial5.12"
External Width - Imperial4.21"
Length - Imperial-
Raceway / Duct ColourBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
130mm
Length - Metric
-
External Width - Imperial
4.21"
Raceway / Duct Colour
Black
Product Range
-
External Width - Metric
107mm
External Height - Imperial
5.12"
Length - Imperial
-
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10
