Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-652-15 EUROLINE CONDUCTIVECopy
Order Code3966987
Also Known AsGTIN UPC EAN: 4250838502658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY516.660 (CNY583.8258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY516.66 (CNY583.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No3-652-15 EUROLINE CONDUCTIVECopy
Order Code3966987
Also Known AsGTIN UPC EAN: 4250838502658
Technical Datasheet
Cutter TypeSide
Overall Length120mm
Cut Type-
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-652-15 EUROLINE CONDUCTIVE is a very slim flush Mini Side Cutter with pointed head for finest operations. The special pliers made from high grade special steel for extremely high requirements. The pliers of this programme has been tested with good results by several test laboratories adequate to DIN EN 61340-5-1, DIN 61340-2-1, DIN 61340-2-3 for work in ESD protected areas.
- Precision inductive hardness process blades achieve up to 65HRC
- Box joint
- Precise jaw adjustment without backlash
- Fine polished and bright burnished surface
- Double leaf spring from stainless steel
- Ergonomically formed bicoloured hand guard from dissipative anti-slide material
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
120mm
Cutting Capacity Max
1mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
