Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No2-127Copy
Manufacturer Standard Lead Time13 weeks
Order Code4659259
Also Known AsGTIN UPC EAN: 4250838501415
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.390 (CNY162.0307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.39 (CNY162.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No2-127Copy
Manufacturer Standard Lead Time13 weeks
Order Code4659259
Also Known AsGTIN UPC EAN: 4250838501415
Technical Datasheet
Knife TypeScalpel
Blade Material-
Blade Length115mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2-127 is a Tin Knife with pointed sharp blade for cutting circuit paths and working printed circuit boards. It has round insulated shank and hexagonal plastic handle.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Scalpel
Blade Length
115mm
SVHC
No SVHC (25-Jun-2025)
Blade Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0145
