Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,484.680 (CNY1,677.6884) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,484.68 (CNY1,677.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoYE00906.00100Copy
Order Code1769518
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGreen
No. of Max Strands x Strand SizeSolid
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.3mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The YE00906.00100 is a 100m 4-core EIB Screened Cable for use with the building management. It has solid bare copper conductor, Beldfoil® aluminium/polyester tape shield and FRNC (like RAL 6017) sheath.
- CPR: Eca
- IEC 60332-1 Flame resistance
- -20 to 70˚C Temperature range
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Green
Conductor Material
Copper
External Diameter
6.3mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for YE00906.00100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6
