Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoRV6IJ2UBK-B24Copy
Order Code3217339
Product RangeREVConnect DataTuff Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 24+ | CNY268.110 (CNY302.9643) |
| 50+ | CNY247.880 (CNY280.1044) |
Price for:Each
Minimum: 24
Multiple: 24
CNY6,434.64 (CNY7,271.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoRV6IJ2UBK-B24Copy
Order Code3217339
Product RangeREVConnect DataTuff Series
Technical Datasheet
Modular Connector TypeRJ45 / RJ11 Jack
No. of Positions / Loaded Contacts (per Port)-
ShieldingUnshielded
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product RangeREVConnect DataTuff Series
Technical Specifications
Modular Connector Type
RJ45 / RJ11 Jack
Shielding
Unshielded
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
-
Magnetics
Without Magnetics
Product Range
REVConnect DataTuff Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010017
