Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoMRG1781.00100Copy
Manufacturer Standard Lead Time16 weeks
Order Code1423299
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,999.250 (CNY2,259.1525) |
| 6+ | CNY1,920.400 (CNY2,170.052) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,999.25 (CNY2,259.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoMRG1781.00100Copy
Manufacturer Standard Lead Time16 weeks
Order Code1423299
Technical Datasheet
Coaxial Cable TypeRG178
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter1.8mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
Product Overview
The MRG1781.00100 is a Coaxial Cable with silver-plated copper cladded steel inner conductor and a solid PE dielectric. The coaxial cable comes with a black PVC sheath and tinned copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Not Yet Qualified
- 50 ±2Ω Mean characteristic impedance
- <gt/>40dB Regularity of impedance
- ≤802Ω/km DC resistance inner conductor
- 66% Nominal velocity of propagation
- -25 to 70°C Operating temperature range
Applications
Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Coaxial Cable Type
RG178
Reel Length (Imperial)
328ft
External Diameter
1.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.1mm
Wire Gauge
-
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Alternatives for MRG1781.00100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.846
