Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoDT-MP-750-0-CCopy
Manufacturer Standard Lead Time6 weeks
Order Code3780725
Product RangeDiamond Series
Your Part Number
470 In Stock
Need more?
470 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.380 (CNY1.5594) |
| 5+ | CNY1.340 (CNY1.5142) |
| 10+ | CNY1.290 (CNY1.4577) |
| 25+ | CNY1.270 (CNY1.4351) |
| 50+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY1.220 (CNY1.3786) |
| 200+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.38 (CNY1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoDT-MP-750-0-CCopy
Manufacturer Standard Lead Time6 weeks
Order Code3780725
Product RangeDiamond Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia0.2"
Mount ColourBlack
Mount MaterialNylon (Polyamide)
Width0.74"
Height0.19"
Product RangeDiamond Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Width
0.74"
Product Range
Diamond Series
Mounting Hole Dia
0.2"
Mount Material
Nylon (Polyamide)
Height
0.19"
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512
