Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.880 (CNY81.2244) |
| 5+ | CNY70.450 (CNY79.6085) |
| 10+ | CNY69.010 (CNY77.9813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.88 (CNY81.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX100653Copy
Order Code2280545
Technical Datasheet
Modular Connector TypeRJ45 / RJ11 Jack
No. of Positions / Loaded Contacts (per Port)-
LAN CategoryCat5e
IP Rating-
Technical Specifications
Modular Connector Type
RJ45 / RJ11 Jack
LAN Category
Cat5e
No. of Positions / Loaded Contacts (per Port)
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014561
