Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9978 009100Copy
Manufacturer Standard Lead Time6 weeks
Order Code1249782
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY909.330 (CNY1,027.5429) |
| 5+ | CNY797.870 (CNY901.5931) |
| 10+ | CNY753.330 (CNY851.2629) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY909.33 (CNY1,027.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Outside Diameter
0.762mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
