Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9904 01050Copy
Manufacturer Standard Lead Time24 weeks
Order Code4167974
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,180.750 (CNY6,984.2475) |
| 2+ | CNY5,882.710 (CNY6,647.4623) |
| 3+ | CNY5,778.350 (CNY6,529.5355) |
| 5+ | CNY5,665.950 (CNY6,402.5235) |
| 7+ | CNY5,553.540 (CNY6,275.5002) |
| 10+ | CNY5,441.130 (CNY6,148.4769) |
Price for:1 Reel: (50ft/15.2m)
Minimum: 1
Multiple: 1
CNY6,180.75 (CNY6,984.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9904 01050Copy
Manufacturer Standard Lead Time24 weeks
Order Code4167974
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge4AWG
No. of Max Strands x Strand Size133 x 25AWG
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.392"
Approval SpecificationCSA TEW, UL 1028, UL 1015
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
Wire Gauge
4AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.392"
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
133 x 25AWG
Reel Length (Metric)
15.2m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
CSA TEW, UL 1028, UL 1015
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.60404
