Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,949.600 (CNY2,203.048) |
| 5+ | CNY1,757.810 (CNY1,986.3253) |
| 10+ | CNY1,754.460 (CNY1,982.5398) |
| 25+ | CNY1,728.960 (CNY1,953.7248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,949.60 (CNY2,203.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9899 010100Copy
Order Code3586357
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max80°C
Conductor Area CSA-
Voltage Rating5kV
Conductor MaterialTinned Copper
External Diameter3.658mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
80°C
Voltage Rating
5kV
External Diameter
3.658mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
