Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9829 060100Copy
Manufacturer Standard Lead Time15 weeks
Order Code1182125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,367.560 (CNY6,065.3428) |
Price for:1 Reel: (98.43ft/30.48m)
Minimum: 1
Multiple: 1
CNY5,367.56 (CNY6,065.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9829 060100Copy
Manufacturer Standard Lead Time15 weeks
Order Code1182125
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)98.43ft
Reel Length (Metric)30.48m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.39mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
98.43ft
Jacket Colour
Chrome
Voltage Rating
30V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
7.39mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
