Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9552 0601000Copy
Manufacturer Standard Lead Time24 weeks
Order Code2846661
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27,999.260 (CNY31,639.1638) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY27,999.26 (CNY31,639.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9552 0601000Copy
Manufacturer Standard Lead Time24 weeks
Order Code2846661
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourChrome
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating300Vrms
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter9.347mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 9552 0601000 305m (1000 ft) 300V Power Limited Tray Multipaired Shielded Cable features two 18 AWG pairs stranded (19x30) tinned copper conductors, PVC insulation, overall Beldfoil® aluminium foil-polyester tape screen (100% coverage), and a chrome PVC jacket.
- 300V UL PLTC, 150V ITC
- Suitable for indoor, outdoor, burial use
- Sunlight and oil resistant
- Flammability rated: UL 1685, CSA FT4, IEEE 1202
- Min Bend Radius/Minor Axis: 93.98mm
- UL AWM Style: 2464 (300V 80°C)
- Operating temperature range: -30°C to +105°C
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Chrome
Voltage Rating
300Vrms
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 30AWG
Jacket Material
PVC
External Diameter
9.347mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):31.026
