Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9533 060U1000Copy
Manufacturer Standard Lead Time17 weeks
Order Code1182153
Your Part Number
21 In Stock
1,525 more incoming. You can reserve stock now
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,250.860 (CNY11,583.4718) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY10,250.86 (CNY11,583.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9533 060U1000Copy
Manufacturer Standard Lead Time17 weeks
Order Code1182153
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.115mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9533 060U1000 is a 3-conductor chrome shielded Computer Cable with PVC insulation, tinned copper drain wire, tinned copper conductors and PVC jacket. The computer cable features Beldfoil® aluminum foil-polyester tape shield (100% coverage).
- CPR: Eca
- 33pF/ft Conductor to conductor nominal capacitance
- 65pF/ft Conductor to other conductor and shield nominal capacitance
- 1.75A/conductor at 25°C Maximum recommended current
- -30 to +80°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Chrome
Conductor Material
Tinned Copper
External Diameter
4.115mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.9
