
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,510.790 (CNY7,357.1927) |
| 2+ | CNY6,386.110 (CNY7,216.3043) |
Product Information
Product Overview
The 9452 010500 is a 2-conductor Shielded Cable with 24AWG stranded high conductivity tinned copper conductors and a high density polyethylene insulation. The 9452 series multi-conductor low-impedance cable comes with Beldfoil® aluminum foil-polyester tape outer shield, a 24AWG stranded tinned copper outer shield drain wire and a black PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. The Belden meets the demand for shielding technology with innovative designs in foil like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- CPR: Not Yet Qualified
- 78.733N Maximum recommended pulling tension
- 0.59058µH/m Nominal inductance
- 98.43pF/m Nominal capacitance conductor to conductor
- 82.025Ω/km Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Screened
24AWG
500ft
Black
Copper
3.429mm
-
2Core
0.239mm²
152.4m
19 x 0.127mm
PVC
200V
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
