Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8899 010U500Copy
Manufacturer Standard Lead Time7 weeks
Order Code1235965
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,943.690 (CNY11,236.3697) |
| 5+ | CNY9,419.530 (CNY10,644.0689) |
| 10+ | CNY9,242.060 (CNY10,443.5278) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY9,943.69 (CNY11,236.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8899 010U500Copy
Manufacturer Standard Lead Time7 weeks
Order Code1235965
Technical Datasheet
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Conductor Area CSA-
Outside Diameter3.658mm
Technical Specifications
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Imperial)
500ft
Outside Diameter
3.658mm
Reel Length (Metric)
152.4m
Conductor Area CSA
-
Technical Docs (1)
Alternatives for 8899 010U500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.71952
