Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,577.120 (CNY1,782.1456) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,577.12 (CNY1,782.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8898 002100Copy
Order Code4167963
Technical Datasheet
Jacket MaterialRubber
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size65 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating10kV
Conductor MaterialTinned Copper
External Diameter5.817mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
10kV
External Diameter
5.817mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
65 x 36AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.67832
