Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8522 0101000Copy
Manufacturer Standard Lead Time5 weeks
Order Code1247315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,437.700 (CNY9,534.601) |
| 5+ | CNY7,489.250 (CNY8,462.8525) |
| 10+ | CNY7,203.070 (CNY8,139.4691) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY8,437.70 (CNY9,534.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8522 0101000Copy
Manufacturer Standard Lead Time5 weeks
Order Code1247315
Technical Datasheet
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Conductor Area CSA-
Outside Diameter2.032mm
Technical Specifications
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Imperial)
1000ft
Outside Diameter
2.032mm
Reel Length (Metric)
305m
Conductor Area CSA
-
Technical Docs (1)
Alternatives for 8522 0101000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.49272
