Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8504 0101000Copy
Manufacturer Standard Lead Time5 weeks
Order Code1224769
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,564.330 (CNY6,287.6929) |
| 5+ | CNY4,718.280 (CNY5,331.6564) |
| 10+ | CNY4,459.440 (CNY5,039.1672) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY5,564.33 (CNY6,287.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Imperial)
1000ft
Outside Diameter
1.118mm
Reel Length (Metric)
305m
Conductor Area CSA
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22472
