Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8504 005100Copy
Manufacturer Standard Lead Time5 weeks
Order Code1210255
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY922.950 (CNY1,042.9335) |
| 5+ | CNY801.980 (CNY906.2374) |
| 10+ | CNY785.950 (CNY888.1235) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY922.95 (CNY1,042.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Imperial)
100ft
Outside Diameter
1.118mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Technical Docs (1)
Alternatives for 8504 005100
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668
