Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8500 010100Copy
Manufacturer Standard Lead Time14 weeks
Order Code4167944
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,870.760 (CNY2,113.9588) |
| 2+ | CNY1,779.490 (CNY2,010.8237) |
| 3+ | CNY1,727.810 (CNY1,952.4253) |
| 5+ | CNY1,664.490 (CNY1,880.8737) |
| 7+ | CNY1,623.830 (CNY1,834.9279) |
| 10+ | CNY1,581.610 (CNY1,787.2193) |
| 25+ | CNY1,549.980 (CNY1,751.4774) |
| 50+ | CNY1,518.350 (CNY1,715.7355) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,870.76 (CNY2,113.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8500 010100Copy
Manufacturer Standard Lead Time14 weeks
Order Code4167944
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size19 x 29AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter2.007mm
Approval SpecificationMIL-W-16878/1
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PVC
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.007mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 29AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
MIL-W-16878/1
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462672
