Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8443 060500Copy
Manufacturer Standard Lead Time7 weeks
Order Code1467107
Your Part Number
8 In Stock
608 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,337.150 (CNY6,030.9795) |
| 10+ | CNY4,767.530 (CNY5,387.3089) |
| 30+ | CNY4,677.830 (CNY5,285.9479) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY5,337.15 (CNY6,030.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8443 060500Copy
Manufacturer Standard Lead Time7 weeks
Order Code1467107
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge22AWG
Conductor Area CSA0.352mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 0.255mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter4.369mm
Voltage Rating150V
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The 8443 060500 is a 152m 3-core chrome Unshielded Speaker Cable for use with the audio, control and instrumentation. It has stranded tinned copper conductors, PVC insulation and jacket.
- CPR: Eca
- 0.55777µH/m Nominal inductance
- 120.101N Maximum recommended pulling tension
- -20 to 80°C Operating temperature range
Applications
Industrial, Audio
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Jacket Colour
Chrome
Conductor Material
Tinned Copper
External Diameter
4.369mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
0.352mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
PVC
Voltage Rating
150V
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.31
