Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,638.130 (CNY7,501.0869) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY6,638.13 (CNY7,501.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83317E 009100Copy
Order Code2102108
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourWhite
No. of Max Strands x Strand Size7 x 34AWG
Conductor MaterialSilver Plated Copper
Jacket MaterialTFE
External Diameter3.07mm
Voltage Rating600Vrms
Product Range-
Product Overview
The 83317E 009100 is a 100ft 2-conductor Shielded Cable with 26AWG stranded (7 x 34) silver-plated copper conductors, cabled and colour-coded, extruded TFE PTFE insulation, silver-plated copper braid shield (85% coverage) and white TFE PTFE tape-wrapped jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- CPR: Not Yet Qualified
- 20.8pF/ft Conductor to conductor nominal capacitance
- 35.5% Conductor to other conductor and shield nominal capacitance
- 39Ω/1000ft at 20°C Nominal conductor DC resistance
- 7Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Colour
White
Conductor Material
Silver Plated Copper
External Diameter
3.07mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
TFE
Voltage Rating
600Vrms
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.594207
