Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83284 009100Copy
Manufacturer Standard Lead Time42 weeks
Order Code3586355
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,631.800 (CNY4,103.934) |
| 2+ | CNY3,471.240 (CNY3,922.5012) |
| 5+ | CNY3,310.680 (CNY3,741.0684) |
| 10+ | CNY3,223.580 (CNY3,642.6454) |
| 25+ | CNY3,159.110 (CNY3,569.7943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,631.80 (CNY4,103.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83284 009100Copy
Manufacturer Standard Lead Time42 weeks
Order Code3586355
Technical Datasheet
Coaxial Cable TypeRG316
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
External Diameter2.49mm
Impedance50ohm
Jacket ColourWhite
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Wire Gauge26AWG
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
Technical Specifications
Coaxial Cable Type
RG316
Reel Length (Imperial)
100ft
External Diameter
2.49mm
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 34AWG
Wire Gauge
26AWG
Conductor Area CSA
-
Reel Length (Metric)
30.48m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
