
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.820 (CNY120.7066) |
Product Information
Product Overview
This is the cut to length part of 83265-100-9 and is available to be ordered by the metre to your specified length. This is a RG178B high temperature Coaxial Cable with 30AWG stranded (7 x 38) silver-plated copper-covered steel conductor, TFE PTFE insulation, silver-plated copper braid shield (95% coverage) and white FEP jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- CPR: Not Yet Qualified
- 50Ω Impedance
- 29pF/ft Conductor to shield nominal capacitance
- 69.5% Nominal velocity of propagation
- 244Ω/1000ft at 20°C Nominal conductor DC resistance
- 14.6Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Communications & Networking
Technical Specifications
RG178B
-
1.8mm
White
7 x 38AWG
30AWG
-
-
50ohm
FEP
-
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Alternatives for 83265
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
