Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83043 010100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4167941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY921.250 (CNY1,041.0125) |
| 2+ | CNY876.610 (CNY990.5693) |
| 3+ | CNY851.370 (CNY962.0481) |
| 5+ | CNY820.440 (CNY927.0972) |
| 7+ | CNY800.590 (CNY904.6667) |
| 10+ | CNY779.970 (CNY881.3661) |
| 25+ | CNY764.380 (CNY863.7494) |
| 50+ | CNY748.780 (CNY846.1214) |
| 100+ | CNY733.180 (CNY828.4934) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY921.25 (CNY1,041.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83043 010100Copy
Manufacturer Standard Lead Time29 weeks
Order Code4167941
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge30AWG
No. of Max Strands x Strand Size7 x 38AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.61mm
Approval SpecificationMIL-W-16878/4, UL 1371
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.61mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/4, UL 1371
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056927
