Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83029 0021000Copy
Manufacturer Standard Lead Time32 weeks
Order Code4262767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,422.200 (CNY18,557.086) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY16,422.20 (CNY18,557.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83029 0021000Copy
Manufacturer Standard Lead Time32 weeks
Order Code4262767
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter1.956mm
Approval SpecificationMIL-W-16878/4, UL 1371
Product Range-
Technical Specifications
Jacket Material
PTFE
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
300V
External Diameter
1.956mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/4, UL 1371
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6
