Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83009 005100Copy
Manufacturer Standard Lead Time18 weeks
Order Code1352529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,180.080 (CNY2,463.4904) |
| 5+ | CNY1,939.270 (CNY2,191.3751) |
| 10+ | CNY1,842.500 (CNY2,082.025) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY2,180.08 (CNY2,463.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83009 005100Copy
Manufacturer Standard Lead Time18 weeks
Order Code1352529
Technical Datasheet
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Conductor Area CSA-
Outside Diameter1.73mm
Technical Specifications
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Imperial)
100ft
Outside Diameter
1.73mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435456
