Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83006 0101000Copy
Manufacturer Standard Lead Time18 weeks
Order Code1250796
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,720.110 (CNY12,113.7243) |
| 2+ | CNY10,520.050 (CNY11,887.6565) |
| 5+ | CNY10,309.650 (CNY11,649.9045) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY10,720.11 (CNY12,113.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83006 0101000Copy
Manufacturer Standard Lead Time18 weeks
Order Code1250796
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge22AWG
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.219mm
External Diameter1.219mm
Outside Diameter1.219mm
Product Range-
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
305m
Reel Length (Metric)
305m
Conductor Area CSA
-
Voltage Rating
600V
External Diameter
1.219mm
Outside Diameter
1.219mm
Jacket Colour
Black
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
Conductor Material
Silver Plated Copper
External Diameter
1.219mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.90512
