Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No83006 009500Copy
Manufacturer Standard Lead Time41 weeks
Order Code4167908
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,451.670 (CNY2,770.3871) |
| 5+ | CNY2,326.430 (CNY2,628.8659) |
| 10+ | CNY2,238.440 (CNY2,529.4372) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY2,451.67 (CNY2,770.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83006 009500Copy
Manufacturer Standard Lead Time41 weeks
Order Code4167908
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge22AWG
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.219mm
Approval SpecificationUL 1213
Product Range-
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
500ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.219mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Metric)
152.4m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
UL 1213
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.877716
