Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83006 009100Copy
Manufacturer Standard Lead Time17 weeks
Order Code1352522
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,406.080 (CNY1,588.8704) |
| 5+ | CNY1,221.010 (CNY1,379.7413) |
| 10+ | CNY1,189.340 (CNY1,343.9542) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,406.08 (CNY1,588.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83006 009100Copy
Manufacturer Standard Lead Time17 weeks
Order Code1352522
Technical Datasheet
No. of Max Strands x Strand Size19 x 34AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Conductor Area CSA-
Outside Diameter1.27mm
Technical Specifications
No. of Max Strands x Strand Size
19 x 34AWG
Reel Length (Imperial)
100ft
Outside Diameter
1.27mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183708
