Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83002 0101000Copy
Manufacturer Standard Lead Time19 weeks
Order Code1210123
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,402.580 (CNY7,234.9154) |
Price for:1 Reel: (1000ft/305m)
Minimum: 1
Multiple: 1
CNY6,402.58 (CNY7,234.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Reel Length (Metric)
305m
Outside Diameter
0.94mm
Technical Docs (1)
Alternatives for 83002 0101000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17936
