Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83002 008100Copy
Manufacturer Standard Lead Time18 weeks
Order Code1242295
Your Part Number
109 In Stock
Need more?
77 Delivery in 3-4 Business Days(SG stock)
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.650 (CNY1,139.7745) |
| 5+ | CNY898.190 (CNY1,014.9547) |
| 10+ | CNY853.860 (CNY964.8618) |
| 20+ | CNY836.790 (CNY945.5727) |
| 50+ | CNY819.710 (CNY926.2723) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY1,008.65 (CNY1,139.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
100ft
Outside Diameter
0.991mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Technical Docs (1)
Alternatives for 83002 008100
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107276
