Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No83001 009100Copy
Manufacturer Standard Lead Time25 weeks
Order Code4167868
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY943.020 (CNY1,065.6126) |
| 2+ | CNY897.360 (CNY1,014.0168) |
| 3+ | CNY871.510 (CNY984.8063) |
| 5+ | CNY839.850 (CNY949.0305) |
| 7+ | CNY819.520 (CNY926.0576) |
| 10+ | CNY798.420 (CNY902.2146) |
| 25+ | CNY782.460 (CNY884.1798) |
| 50+ | CNY766.490 (CNY866.1337) |
| 100+ | CNY750.520 (CNY848.0876) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY943.02 (CNY1,065.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83001 009100Copy
Manufacturer Standard Lead Time25 weeks
Order Code4167868
Technical Datasheet
Jacket MaterialHTF Thermoelastomer
Jacket ColourWhite
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.889mm
Approval SpecificationMIL-W-16878/4, UL 1213
Product Range-
Technical Specifications
Jacket Material
HTF Thermoelastomer
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.889mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/4, UL 1213
Technical Docs (1)
Alternatives for 83001 009100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576
