Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8241 010U500Copy
Manufacturer Standard Lead Time19 weeks
Order Code4168003
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,536.920 (CNY3,996.7196) |
| 5+ | CNY3,403.830 (CNY3,846.3279) |
| 10+ | CNY3,265.270 (CNY3,689.7551) |
Price for:1 Reel: (500ft/152.4m)
Minimum: 1
Multiple: 1
CNY3,536.92 (CNY3,996.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8241 010U500Copy
Manufacturer Standard Lead Time19 weeks
Order Code4168003
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.1mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge23AWG
Conductor MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
500ft
External Diameter
6.1mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
23AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.70912
