Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No8216 0101000.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3586350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,113.890 (CNY10,298.6957) |
| 2+ | CNY8,681.360 (CNY9,809.9368) |
| 3+ | CNY8,436.540 (CNY9,533.2902) |
| 5+ | CNY8,136.300 (CNY9,194.019) |
| 7+ | CNY7,943.400 (CNY8,976.042) |
| 10+ | CNY7,743.050 (CNY8,749.6465) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY9,113.89 (CNY10,298.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8216 0101000.Copy
Manufacturer Standard Lead Time20 weeks
Order Code3586350
Technical Datasheet
Coaxial Cable TypeRG174
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter2.794mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Wire Gauge26AWG
Conductor MaterialCopper Coated Steel
Technical Specifications
Coaxial Cable Type
RG174
Reel Length (Imperial)
1000ft
External Diameter
2.794mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 34AWG
Wire Gauge
26AWG
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
